
MAX4820EUP+ | |
|---|---|
DigiKey Part Number | MAX4820EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4820EUP+ |
Description | IC PWR DRIVER N-CHAN 1:8 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4820EUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 70mA | |
Rds On (Typ) | 2Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49400 € | 44,94 € |
| 74 | 3,85689 € | 285,41 € |
| 148 | 3,70730 € | 548,68 € |
| 296 | 3,58412 € | 1 060,90 € |
| 518 | 3,50079 € | 1 813,41 € |
| 1 036 | 3,41420 € | 3 537,11 € |
| 2 516 | 3,32530 € | 8 366,45 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,00800 € |









