
MAX3232EETE+ | |
|---|---|
DigiKey Part Number | MAX3232EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232EETE+ |
Description | IC TRANSCEIVER FULL 2/2 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,08900 € | 90,89 € |
| 60 | 8,02000 € | 481,20 € |
| 120 | 7,73092 € | 927,71 € |
| 300 | 7,42560 € | 2 227,68 € |
| 540 | 7,26728 € | 3 924,33 € |
| 1 020 | 7,12304 € | 7 265,50 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,84800 € |



