16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227ECAE+T

DigiKey Part Number
MAX3227ECAE+TTR-ND - Tape & Reel (TR)
MAX3227ECAE+TCT-ND - Cut Tape (CT)
MAX3227ECAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3227ECAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227ECAE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,02200 €40,22 €
253,71680 €92,92 €
1003,38150 €338,15 €
2503,22168 €805,42 €
5003,12534 €1 562,67 €
1 0003,04603 €3 046,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,98076 €5 961,52 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,28800 €