


MAX30102EFD+T | |
|---|---|
DigiKey Part Number | MAX30102EFD+TTR-ND - Tape & Reel (TR) MAX30102EFD+TCT-ND - Cut Tape (CT) MAX30102EFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30102EFD+T |
Description | SENSOR - OXIMETER/HEART RATE I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX30102EFD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,15700 € | 91,57 € |
| 25 | 8,54240 € | 213,56 € |
| 100 | 8,08820 € | 808,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,92119 € | 34 605,95 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,94400 € |











