
MAX232CSE+ | |
---|---|
DigiKey Part Number | MAX232CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232CSE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232CSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,61000 € | 5,61 € |
10 | 4,31600 € | 43,16 € |
50 | 3,79740 € | 189,87 € |
100 | 3,63640 € | 363,64 € |
250 | 3,46656 € | 866,64 € |
500 | 3,36418 € | 1 682,09 € |
1 000 | 3,27993 € | 3 279,93 € |
2 500 | 3,19098 € | 7 977,45 € |
Unit Price without VAT: | 5,61000 € |
---|---|
Unit Price with VAT: | 6,73200 € |