
MAX17552ATB+T | |
---|---|
DigiKey Part Number | MAX17552ATB+TTR-ND - Tape & Reel (TR) MAX17552ATB+TCT-ND - Cut Tape (CT) MAX17552ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17552ATB+T |
Description | IC REG BUCK ADJ 100MA 10TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17552ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,93000 € | 1,93 € |
10 | 1,43200 € | 14,32 € |
25 | 1,30640 € | 32,66 € |
100 | 1,16850 € | 116,85 € |
250 | 1,10280 € | 275,70 € |
500 | 1,06320 € | 531,60 € |
1 000 | 1,03060 € | 1 030,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,99618 € | 2 490,45 € |
5 000 | 0,97543 € | 4 877,15 € |
7 500 | 0,96505 € | 7 237,88 € |
Unit Price without VAT: | 1,93000 € |
---|---|
Unit Price with VAT: | 2,31600 € |