Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17504ATP+T

DigiKey Part Number
MAX17504ATP+TTR-ND - Tape & Reel (TR)
MAX17504ATP+TCT-ND - Cut Tape (CT)
MAX17504ATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17504ATP+T
Description
IC REG BUCK ADJ 3.5A 20TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17504ATP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,62200 €36,22 €
253,34200 €83,55 €
1003,03480 €303,48 €
2502,90908 €727,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,65038 €6 625,95 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,68800 €