UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14830ETM+T

DigiKey Part Number
MAX14830ETM+TTR-ND - Tape & Reel (TR)
MAX14830ETM+TCT-ND - Cut Tape (CT)
MAX14830ETM+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14830ETM+T
Description
IC UART QUAD 48-TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX14830ETM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Internal Oscillator
Number of Channels
4, QUART
FIFO's
128 Byte
Protocol
RS232, RS485
Data Rate (Max)
-
Voltage - Supply
1.71V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
-
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,32000 €25,32 €
1020,45000 €204,50 €
2519,23560 €480,89 €
10017,90020 €1 790,02 €
25017,26372 €4 315,93 €
50016,88020 €8 440,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,71821 €41 795,52 €
Manufacturers Standard Package
Unit Price without VAT:25,32000 €
Unit Price with VAT:30,38400 €