
MAX1472AKA+T | |
|---|---|
DigiKey Part Number | MAX1472AKA+TTR-ND - Tape & Reel (TR) MAX1472AKA+TCT-ND - Cut Tape (CT) MAX1472AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1472AKA+T |
Description | RF TX IC ASK 300-450MHZ SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK 300MHz ~ 450MHz 7.3dBm ~ 16.2dBm 100kbps PCB, Surface Mount Antenna SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1472AKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | ISM, Garage Door Openers, RKE | |
Modulation or Protocol | ASK | |
Data Rate (Max) | 100kbps | |
Power - Output | 7.3dBm ~ 16.2dBm | |
Current - Transmitting | 9.6mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,41840 € | 60,46 € |
| 100 | 2,22530 € | 222,53 € |
| 250 | 2,10932 € | 527,33 € |
| 500 | 2,02746 € | 1 013,73 € |
| 1 000 | 1,95030 € | 1 950,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,85512 € | 4 637,80 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,55200 € |

