General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX12931BAWE+

DigiKey Part Number
MAX12931BAWE+-ND
Manufacturer
Manufacturer Product Number
MAX12931BAWE+
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX12931BAWE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
32.5ns, 33.6ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
1.6ns, 1.4ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 097
Factory Stock: 31 970
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,27000 €6,27 €
104,84200 €48,42 €
464,29217 €197,44 €
1384,01935 €554,67 €
2763,88587 €1 072,50 €
5063,78862 €1 917,04 €
1 0123,69593 €3 740,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,52400 €