Real Time Clock (RTC) IC Elapsed Time Counter 10B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1682S+

DigiKey Part Number
DS1682S+-ND
Manufacturer
Manufacturer Product Number
DS1682S+
Description
IC RTC ELAPSED CNT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Elapsed Time Counter 10B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1682S+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Type
Elapsed Time Counter
Features
Alarm, EEPROM
Memory Size
10B
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4µA ~ 15µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 122
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,34000 €8,34 €
106,49900 €64,99 €
256,03920 €150,98 €
1005,53390 €553,39 €
3005,25197 €1 575,59 €
5005,14768 €2 573,84 €
1 0005,02813 €5 028,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,34000 €
Unit Price with VAT:10,00800 €