
DS1314S-2+T&R | |
|---|---|
DigiKey Part Number | DS1314S-2+TR-ND - Tape & Reel (TR) DS1314S-2+CT-ND - Cut Tape (CT) DS1314S-2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1314S-2+T&R |
Description | IC MEM CTLR NV RAM 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S-2+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 10 | 18,62800 € | 186,28 € |
| 25 | 17,50480 € | 437,62 € |
| 100 | 16,27080 € | 1 627,08 € |
| 250 | 15,68248 € | 3 920,62 € |
| 500 | 15,32788 € | 7 663,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,72819 € | 36 820,47 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,74400 € |







