
MB7360-700 | |
|---|---|
DigiKey Part Number | MB7360-700-ND |
Manufacturer | |
Manufacturer Product Number | MB7360-700 |
Description | ULT SEN TX/RX 42KHZ 2.8V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Category | Frequency 42kHz |
Manufacturer MaxBotix Inc. | Voltage - Rated 2.8 V ~ 5.5 V |
Series | Beam Angle 23° |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Base Product Number |
Type Transmitter, Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,45000 € | 93,45 € |
| Unit Price without VAT: | 93,45000 € |
|---|---|
| Unit Price with VAT: | 112,14000 € |

