Ultrasonic Sensor 42kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1414-000

DigiKey Part Number
1863-1042-ND
Manufacturer
Manufacturer Product Number
MB1414-000
Description
ULT SEN TX/RX 42KHZ 5V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxBotix Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
42kHz
Voltage - Rated
5V
Beam Angle
33°
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,99000 €42,99 €
534,38000 €171,90 €
Manufacturers Standard Package
Unit Price without VAT:42,99000 €
Unit Price with VAT:51,58800 €