
| EBMS201209A800 | |
|---|---|
| DigiKey Part Number | 5262-EBMS201209A800TR-ND - Tape & Reel (TR) 5262-EBMS201209A800CT-ND - Cut Tape (CT) 5262-EBMS201209A800DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EBMS201209A800 | 
| Description | FERRITE BEAD 80 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Max Echo | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 80 Ohms @ 100 MHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 150mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.035" (0.90mm) | |
| Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ | 
| 10 | 0,06100 $ | 0,61 $ | 
| 25 | 0,05320 $ | 1,33 $ | 
| 50 | 0,04780 $ | 2,39 $ | 
| 100 | 0,04280 $ | 4,28 $ | 
| 250 | 0,03692 $ | 9,23 $ | 
| 500 | 0,03284 $ | 16,42 $ | 
| 1 000 | 0,02909 $ | 29,09 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02237 $ | 89,48 $ | 
| 8 000 | 0,01936 $ | 154,88 $ | 
| 12 000 | 0,01813 $ | 217,56 $ | 
| Unit Price without VAT: | 0,10000 $ | 
|---|---|
| Unit Price with VAT: | 0,12000 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France