
EBMS160808A152 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A152TR-ND - Tape & Reel (TR) 5262-EBMS160808A152CT-ND - Cut Tape (CT) 5262-EBMS160808A152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A152 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,02024 € | 10,12 € |
| 1 000 | 0,01797 € | 17,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01393 € | 55,72 € |
| 8 000 | 0,01211 € | 96,88 € |
| 12 000 | 0,01111 € | 133,32 € |
| 20 000 | 0,01050 € | 210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

