
EBMS100505A501 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A501TR-ND - Tape & Reel (TR) 5262-EBMS100505A501CT-ND - Cut Tape (CT) 5262-EBMS100505A501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A501 |
Description | FERRITE BEAD 500 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02190 € | 2,19 € |
| 250 | 0,01892 € | 4,73 € |
| 500 | 0,01688 € | 8,44 € |
| 1 000 | 0,01501 € | 15,01 € |
| 5 000 | 0,01118 € | 55,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00972 € | 97,20 € |
| 20 000 | 0,00847 € | 169,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

