
MTM-302 | |
|---|---|
DigiKey Part Number | 4321-MTM-302-ND |
Manufacturer | |
Manufacturer Product Number | MTM-302 |
Description | THERMO HANDHELD GUN -58-1256F |
Customer Reference | |
Detailed Description | Handheld, Gun -58 ~ 1256°F (-50 ~ 680°C) Infrared; Thermocouple Thermometer C°/F° Auto Off, Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -58 ~ 1256°F (-50 ~ 680°C) | |
Display Type | - | |
Input Type | Infrared; Thermocouple | |
Features | Auto Off, Backlight | |
Probe Type | - | |
Battery Cell Size | AAA (2) | |
Includes | - |

