
APS-7300-120V IN- 600V OUTPUT | |
|---|---|
DigiKey Part Number | 4321-APS-7300-120VIN-600VOUTPUT-ND |
Manufacturer | |
Manufacturer Product Number | APS-7300-120V IN- 600V OUTPUT |
Description | 3KVA, INPUT 120V, OUTPUT 600V |
Customer Reference | |
Detailed Description | 0 ~ 600V Output Bench (AC to AC) Power Supply LED Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm) |
Packaging Bulk | Features Key Lock Function, Memory, Programmable, RS232 Port |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.5% + 5 digits |
Type Bench (AC to AC) | Voltage Regulation - Line 10mV |
Voltage - Supply 120VAC | Voltage Regulation - Load 1% |
Voltage - Output 0 ~ 600V | Current Regulation - Line 1mA |
Display Type LED |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 252,24000 € | 2 252,24 € |
| Unit Price without VAT: | 2 252,24000 € |
|---|---|
| Unit Price with VAT: | 2 702,68800 € |

