
MOP-AV204A-BNNN-01J-3IN | |
|---|---|
DigiKey Part Number | MOP-AV204A-BNNN-01J-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AV204A-BNNN-01J-3IN |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 7 Dots w/Cursor Alphanumeric 98.00mm x 60.00mm x 12.70mm |
Datasheet | Datasheet |
Category | Character Size 4.70mm H x 2.40mm W |
Manufacturer Matrix Orbital | Outline L x W x H 98.00mm x 60.00mm x 12.70mm |
Packaging Bulk | Viewing Area 70.80mm L x 20.90mm W |
Part Status Active | Voltage - Supply 5.25V |
Number of Characters 80.0 | Operating Temperature -40°C ~ 85°C |
Display Format 20 x 4 | Text Color Blue/Green |
Character Format 5 x 7 Dots w/Cursor | Background Color Black |
Display Type Alphanumeric | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,50940 € | 14 850,94 € |
| Unit Price without VAT: | 148,50940 € |
|---|---|
| Unit Price with VAT: | 178,21128 € |

