LK162A-4T-USB-WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK162A-4T-USB-WB

DigiKey Part Number
635-1113-ND
Manufacturer
Manufacturer Product Number
LK162A-4T-USB-WB
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL, USB 96.40mm x 23.00mm x 31.14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
LCD - Monochrome
Display Mode
Transmissive
Character Size
2.45mm H x 3.95mm W
Outline L x W x H
96.40mm x 23.00mm x 31.14mm
Viewing Area
51.60mm L x 11.90mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
-
Interface
I2C, RS-232, TTL, USB
Operating Temperature
0°C ~ 50°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,93210 €3 893,21 €
Unit Price without VAT:38,93210 €
Unit Price with VAT:46,71852 €