
LK162-12-E | |
|---|---|
DigiKey Part Number | LK162-12-E-ND |
Manufacturer | |
Manufacturer Product Number | LK162-12-E |
Description | LCD MODULE 32 DIG 16 X 2 YLW/GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome LED - Yellow/Green I2C, RS-232, TTL 80.00mm x 36.00mm x 28.82mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 28.82mm | |
Viewing Area | 56.20mm L x 11.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,40000 € | 51,40 € |
| 100 | 46,40140 € | 4 640,14 € |
| Unit Price without VAT: | 51,40000 € |
|---|---|
| Unit Price with VAT: | 61,68000 € |

