cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTT43A-TPC-BLM-B0-H1-CT-V5

DigiKey Part Number
GTT43A-TPC-BLM-B0-H1-CT-V5-ND
Manufacturer
Manufacturer Product Number
GTT43A-TPC-BLM-B0-H1-CT-V5
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
98.70mm W x 57.50mm H
Backlight
-
Dot Pixels
480 x 272
Interface
TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.