
MT-51H | |
|---|---|
DigiKey Part Number | MT-51H-ND |
Manufacturer | |
Manufacturer Product Number | MT-51H |
Description | MICRTRCH HEAT TIP 1" SHNK ATTCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Bench Top 2500°F (1371°C) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Bench Top | |
Accessory Type | - | |
Temperature Range | 2500°F (1371°C) | |
Voltage | - | |
Power - Rated | - | |
Includes | Torch, 2 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Safety Lock, Self-Igniting | |
Approval Agency Marking | CSAus, GS | |
Approved Countries | Germany, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | 0.313 lb (141.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 38,40500 € | 460,86 € |
| Unit Price without VAT: | 38,40500 € |
|---|---|
| Unit Price with VAT: | 46,08600 € |

