Butane Torch, Bench Top 2500°F (1371°C) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-51B

DigiKey Part Number
MT-51B-ND
Manufacturer
Manufacturer Product Number
MT-51B
Description
MICROTORCH, WITH 15/16 OZ CANIST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butane Torch, Bench Top 2500°F (1371°C) Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Butane Torch, Bench Top
Accessory Type
-
Temperature Range
2500°F (1371°C)
Voltage
-
Power - Rated
-
Includes
Torch
For Use With/Related Products
-
Compatible Tools
-
Features
Child Resistant (CPSC Compliant), Refillable Fuel Cell, Safety Lock, Self-Igniting, Windproof
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Red
Weight
0.31 lb (140.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1231,04417 €372,53 €
Manufacturers Standard Package
Unit Price without VAT:31,04417 €
Unit Price with VAT:37,25300 €