
MS415-10F | |
|---|---|
DigiKey Part Number | 2333-MS415-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS415-10F |
Description | RF SHIELD 0.661"X1.634" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.661" (16.80mm) X 1.634" (41.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS415-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.268" (6.80mm) | |
Length - Overall | 1.634" (41.50mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,08800 € | 10,88 € |
| 40 | 0,84150 € | 33,66 € |
| 80 | 0,74738 € | 59,79 € |
| 240 | 0,62833 € | 150,80 € |
| 440 | 0,57568 € | 253,30 € |
| 960 | 0,51883 € | 498,08 € |
| 2 400 | 0,46506 € | 1 116,14 € |
| 4 920 | 0,43090 € | 2 120,03 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

