


7447707150 | |
|---|---|
DigiKey Part Number | 732-7447707150TR-ND - Tape & Reel (TR) 732-7447707150CT-ND - Cut Tape (CT) 732-7447707150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447707150 |
Description | FIXED IND 15UH 4.7A 26.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4.7 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447707150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 2,06800 € | 20,68 € |
| 50 | 1,92680 € | 96,34 € |
| 100 | 1,75300 € | 175,30 € |
| 250 | 1,56972 € | 392,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30866 € | 654,33 € |
| 1 000 | 1,19465 € | 1 194,65 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

