
MS466-10C | |
|---|---|
DigiKey Part Number | 2333-MS466-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS466-10C |
Description | RF SHIELD 0.705X1.858" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.705" (17.90mm) X 1.858" (47.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS466-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.858" (47.20mm) | |
Width - Overall | 0.705" (17.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,27700 € | 12,77 € |
| 45 | 0,97311 € | 43,79 € |
| 90 | 0,86789 € | 78,11 € |
| 270 | 0,73507 € | 198,47 € |
| 450 | 0,68493 € | 308,22 € |
| 945 | 0,62280 € | 588,55 € |
| 2 430 | 0,55901 € | 1 358,39 € |
| 4 905 | 0,53581 € | 2 628,15 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |










