Parametric Equivalent

RC3-4-03LS | |
|---|---|
DigiKey Part Number | 1681-1186-ND |
Manufacturer | |
Manufacturer Product Number | RC3-4-03LS |
Description | TEM 16X16X3.33MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 20.50mm L x 16.00mm W | |
Qmax @ Th | 9.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 3.6 V | |
Resistance | 800 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 21,17850 € | 1 270,71 € |
| Unit Price without VAT: | 21,17850 € |
|---|---|
| Unit Price with VAT: | 25,41420 € |


