Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS7010C

DigiKey Part Number
1125-1468-ND
Manufacturer
Manufacturer Product Number
MTRS7010C
Description
SENSOR REFLECTV 1070NM SWIR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Sensing Method
Reflective
Current - DC Forward (If) (Max)
40 mA
Output Type
Photodiode
Response Time
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,19000 €45,19 €
1037,40400 €374,04 €
10032,91830 €3 291,83 €
Manufacturers Standard Package
Unit Price without VAT:45,19000 €
Unit Price with VAT:54,22800 €