
MTPD1346D-200 | |
|---|---|
DigiKey Part Number | 1125-1457-ND |
Manufacturer | |
Manufacturer Product Number | MTPD1346D-200 |
Description | SENSOR PHOTODIODE 1700NM TO39-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 76ns TO-39-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 76ns | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 160µA | |
Active Area | 2.00mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,99000 € | 46,99 € |
| 10 | 38,95300 € | 389,53 € |
| 100 | 34,32760 € | 3 432,76 € |
| Unit Price without VAT: | 46,99000 € |
|---|---|
| Unit Price with VAT: | 56,38800 € |


