Visible Emitter 620nm 2.05V 50mA 18° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE3062N-UO

DigiKey Part Number
1125-1507-ND
Manufacturer
Manufacturer Product Number
MTE3062N-UO
Description
TO-18 METAL CAN DOMED (2 PIN)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 620nm 2.05V 50mA 18° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
620nm
Voltage - Forward (Vf) (Typ)
2.05V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,02000 €7,02 €
105,34000 €53,40 €
1004,35590 €435,59 €
5003,92710 €1 963,55 €
1 0003,78791 €3 787,91 €
2 0003,67023 €7 340,46 €
Manufacturers Standard Package
Unit Price without VAT:7,02000 €
Unit Price with VAT:8,42400 €