
MT03-036 | |
|---|---|
DigiKey Part Number | 1125-1464-ND |
Manufacturer | |
Manufacturer Product Number | MT03-036 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.22 A/W @ 365nm | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 7.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 10 | 17,98300 € | 179,83 € |
| 100 | 15,92110 € | 1 592,11 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,71200 € |

