
iR-DQ16-P | |
|---|---|
DigiKey Part Number | 2212-iR-DQ16-P-ND |
Manufacturer | |
Manufacturer Product Number | iR-DQ16-P |
Description | I/O Module, Digital, 24VDC, 16 O |
Customer Reference | |
Detailed Description | Remote IO Module Digital Output (16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Remote IO Module | |
For Use With/Related Products | CMT | |
Specifications | Digital Output (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,14000 € | 118,14 € |
| Unit Price without VAT: | 118,14000 € |
|---|---|
| Unit Price with VAT: | 141,76800 € |





