
cMT3152XV2 | |
|---|---|
DigiKey Part Number | 2212-cMT3152XV2-ND |
Manufacturer | |
Manufacturer Product Number | cMT3152XV2 |
Description | 15.0" High-Performance HMI, Touc |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black/Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Retail Package | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 15.0" | For Use With/Related Products iR Series (Remote IO); Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,44000 € | 1 826,44 € |
| Unit Price without VAT: | 1 826,44000 € |
|---|---|
| Unit Price with VAT: | 2 191,72800 € |




