New at DigiKey
Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

cMT3072XH2v2

DigiKey Part Number
2212-cMT3072XH2v2-ND
Manufacturer
Manufacturer Product Number
cMT3072XH2v2
Description
cMT, HMI, 7" WVA lcd, Quad-Core
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
*
Packaging
Retail Package
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Case Color
Black/Gray
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1584,35000 €584,35 €
Unit Price without VAT:584,35000 €
Unit Price with VAT:701,22000 €