
cMT3072XH2 | |
|---|---|
DigiKey Part Number | 2212-cMT3072XH2-ND |
Manufacturer | |
Manufacturer Product Number | cMT3072XH2 |
Description | 7" High-Performance HMI, Touchsc |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black/Gray |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Retail Package | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 7.0" | For Use With/Related Products iR Series (Remote IO); Multiple PLC/Controller Manufacturers |




