


RT1310A-13A3 | |
|---|---|
DigiKey Part Number | 2212-RT1310A-13A3-ND |
Manufacturer | |
Manufacturer Product Number | RT1310A-13A3 |
Description | 10.1" Tablet 4GB/64GB Android 11 |
Customer Reference | |
Detailed Description | Tablet PC MTK MT6771 Octa Core, 2GHz SSD, 64GB LPDDR4x (64GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | MTK MT6771 Octa Core, 2GHz | |
Storage | SSD, 64GB | |
Memory | LPDDR4x (64GB Installed) | |
Display Type | 10.1" Touchscreen | |
Features | 1x MicroSim, 2x USB, 1x Mini HDMI | |
Voltage - Supply | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP67 | |
Operating System | Android | |
Approval Agency | CE, FCC | |
Weight | 2.5 lbs (1133.9g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,98000 € | 772,98 € |
| Unit Price without VAT: | 772,98000 € |
|---|---|
| Unit Price with VAT: | 927,57600 € |

