


RT1108A-11B2 | |
|---|---|
DigiKey Part Number | 2212-RT1108A-11B2-ND |
Manufacturer | |
Manufacturer Product Number | RT1108A-11B2 |
Description | 8" Tablet 8GB/128GB WIN11Pro RFI |
Customer Reference | |
Detailed Description | Tablet PC Intel® Celeron® Quad-Core N5100 2.8GHz SSD, 128GB LPDDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Tablet PC | |
Core Processor | Intel® Celeron® Quad-Core N5100 2.8GHz | |
Storage | SSD, 128GB | |
Memory | LPDDR4 (8GB Installed) | |
Display Type | 8" Touchscreen | |
Features | 1x Micro SimCard slot, 2 USB Ports, 1x Mini HDMI Port | |
Voltage - Supply | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP67 | |
Operating System | Win11 Pro | |
Approval Agency | CE, FCC | |
Weight | 1.9 lbs (898.1g) |



