Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-FB1616R0202

DigiKey Part Number
2212-PLC-FB1616R0202-ND
Manufacturer
Manufacturer Product Number
PLC-FB1616R0202
Description
PLC, 16DI, 16DO(Relay), 2AI, 2AO
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Number of Inputs and Type
18 - Digital (16), Analog (2)
Number of Outputs and Type
18 - Digital (16), Analog (2)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232, RS-422/485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
High Speed Counter, PID Control
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus, KC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1275,39000 €275,39 €
Unit Price without VAT:275,39000 €
Unit Price with VAT:330,46800 €