
PLC-FB1616P0202 | |
|---|---|
DigiKey Part Number | 2212-PLC-FB1616P0202-ND |
Manufacturer | |
Manufacturer Product Number | PLC-FB1616P0202 |
Description | PLC, 16DI, 16DO, 2AI, 2AO |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital (16), Analog (2) | |
Number of Outputs and Type | 18 - Digital (16), Analog (2) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | High Speed Counter, PID Control | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus, KC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 € | 274,02 € |
| Unit Price without VAT: | 274,02000 € |
|---|---|
| Unit Price with VAT: | 328,82400 € |



