
PLC-FB0808P | |
|---|---|
DigiKey Part Number | 2212-PLC-FB0808P-ND |
Manufacturer | |
Manufacturer Product Number | PLC-FB0808P |
Description | PLC, 8 DI, 8 DO, 2 CH HSC, RTC |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Maple Systems Inc | Display Type No Display |
Series | Communications Ethernet, RS-232, RS-422/485, USB |
Packaging Retail Package | Mounting Type DIN Rail |
Part Status Active | Features High Speed Counter, PID Control |
Number of Inputs and Type 8 - Digital | Operating Temperature -10°C ~ 55°C |
Number of Outputs and Type 8 - Digital | Approval Agency CE, cULus, KC |
Expandable Non-Expandable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,98000 € | 186,98 € |
| Unit Price without VAT: | 186,98000 € |
|---|---|
| Unit Price with VAT: | 224,37600 € |



