
MON1021AP | |
|---|---|
DigiKey Part Number | 2212-MON1021AP-ND |
Manufacturer | |
Manufacturer Product Number | MON1021AP |
Description | MONITOR 21.50" CAP 1920 X 1080 |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, DisplayPort, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,01000 € | 1 105,01 € |
| Unit Price without VAT: | 1 105,01000 € |
|---|---|
| Unit Price with VAT: | 1 326,01200 € |



