
MON1012AP | |
|---|---|
DigiKey Part Number | 2212-MON1012AP-ND |
Manufacturer | |
Manufacturer Product Number | MON1012AP |
Description | MONITOR 12.10" CAP 1024 X 768 |
Customer Reference | |
Detailed Description | 12.10" (307.34mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, DisplayPort, HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 12.10" (307.34mm) | |
Display Type | TFT LCD |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,67000 € | 736,67 € |
| Unit Price without VAT: | 736,67000 € |
|---|---|
| Unit Price with VAT: | 884,00400 € |




