Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-SENT01

DigiKey Part Number
2212-MOD-SENT01-ND
Manufacturer
Manufacturer Product Number
MOD-SENT01
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Communications Module
For Use With/Related Products
Maple Systems PLCs
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, cULus, KC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1274,02000 €274,02 €
Unit Price without VAT:274,02000 €
Unit Price with VAT:328,82400 €