Box PC Intel® Atom® X7-E3940 1.6GHz, 4 Core SSD, 512GB DDR (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC2610A-B07P6C

DigiKey Part Number
2212-IPC2610A-B07P6C-ND
Manufacturer
Manufacturer Product Number
IPC2610A-B07P6C
Description
Intel Atom, 8GB/512GB/Win 10 IoT
Customer Reference
Detailed Description
Box PC Intel® Atom® X7-E3940 1.6GHz, 4 Core SSD, 512GB DDR (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® X7-E3940 1.6GHz, 4 Core
Storage
SSD, 512GB
Memory
DDR (8GB Installed)
Display Type
No Display
Expansion Type
-
Features
UL, Extended Operating Temp, Wifi Available
Voltage - Supply
9 ~ 36VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating System
Win10 IoT Ent GAC 64-bit
Approval Agency
CE, cULus, FCC
Weight
2.8 lbs (1240.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11 183,28000 €1 183,28 €
Unit Price without VAT:1 183,28000 €
Unit Price with VAT:1 419,93600 €