
IPC2610A-B04P6C | |
|---|---|
DigiKey Part Number | 2212-IPC2610A-B04P6C-ND |
Manufacturer | |
Manufacturer Product Number | IPC2610A-B04P6C |
Description | Intel Atom, 8GB/128GB/Win 10 IoT |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X7-E3940 1.6GHz, 4 Core SSD, 128GB DDR (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X7-E3940 1.6GHz, 4 Core | |
Storage | SSD, 128GB | |
Memory | DDR (8GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | UL, Extended Operating Temp, Wifi Available | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating System | Win10 IoT Ent GAC 64-bit | |
Approval Agency | CE, cULus, FCC | |
Weight | 2.8 lbs (1240.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,11000 € | 999,11 € |
| Unit Price without VAT: | 999,11000 € |
|---|---|
| Unit Price with VAT: | 1 198,93200 € |



