Box PC Intel® Atom® x6425E 2GHz, 4 Core SSD, 64GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC2210A-B03M6C

DigiKey Part Number
2212-IPC2210A-B03M6C-ND
Manufacturer
Manufacturer Product Number
IPC2210A-B03M6C
Description
Industrial Box Fanless PC, Atom
Customer Reference
Detailed Description
Box PC Intel® Atom® x6425E 2GHz, 4 Core SSD, 64GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® x6425E 2GHz, 4 Core
Storage
SSD, 64GB
Memory
DDR4 (8GB Installed)
Display Type
-
Voltage - Supply
12VDC
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP30
Operating System
Windows 10
Approval Agency
CE, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11 081,99000 €1 081,99 €
Unit Price without VAT:1 081,99000 €
Unit Price with VAT:1 298,38800 €