
HMI5040BV2 | |
|---|---|
DigiKey Part Number | 2212-HMI5040BV2-ND |
Manufacturer | |
Manufacturer Product Number | HMI5040BV2 |
Description | 4.3" Standard HMI, Touchscreen, |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black/Gray |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Retail Package | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 4.3" | For Use With/Related Products Multiple PLC/Controller Manufacturers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,22000 € | 293,22 € |
| Unit Price without VAT: | 293,22000 € |
|---|---|
| Unit Price with VAT: | 351,86400 € |





