Human Machine Interface (HMI) Base Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-SVRX-822

DigiKey Part Number
2212-CMT-SVRX-822-ND
Manufacturer
Manufacturer Product Number
CMT-SVRX-822
Description
Headless HMI, CODESYS support
Customer Reference
Detailed Description
Human Machine Interface (HMI) Base Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Base Module
Size - Display
-
Display Type
-
Case Color
Gray
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Voltage - Supply
24VDC
Features
Wireless Connectivity
For Use With/Related Products
iR Series (Remote IO); Multiple PLC/Controller Manufacturers
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1560,08000 €560,08 €
Unit Price without VAT:560,08000 €
Unit Price with VAT:672,09600 €